



84953-6 | |
|---|---|
DigiKey Part Number | A101400TR-ND - Tape & Reel (TR) A101400CT-ND - Cut Tape (CT) A101400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84953-6 |
Description | CONN FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84953-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱54.42900 | ₱544.29 |
| 25 | ₱50.99880 | ₱1,274.97 |
| 50 | ₱48.55700 | ₱2,427.85 |
| 100 | ₱46.23460 | ₱4,623.46 |
| 250 | ₱43.33572 | ₱10,833.93 |
| 500 | ₱41.26458 | ₱20,632.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱38.18584 | ₱57,278.76 |
| 3,000 | ₱36.36381 | ₱109,091.43 |
| 4,500 | ₱35.33882 | ₱159,024.69 |
| 7,500 | ₱34.08872 | ₱255,665.40 |
| 10,500 | ₱33.28964 | ₱349,541.22 |
| 15,000 | ₱32.46329 | ₱486,949.35 |











