Pin Contact Gold Solder, PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Solder, PCB
Taking Commercial Drone Reliability to New Heights

86182-7

DigiKey Part Number
86182-7-ND
Manufacturer
Manufacturer Product Number
86182-7
Description
CONN PIN SOLDER PCB GOLD
Customer Reference
Detailed Description
Pin Contact Gold Solder, PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 8,000 View Now

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC