


86480-2 | |
|---|---|
DigiKey Part Number | A114562-ND |
Manufacturer | |
Manufacturer Product Number | 86480-2 |
Description | CONN SOCKET SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 86480-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱52.42335 | ₱2,621,167.50 |

