
867956-1 | |
|---|---|
DigiKey Part Number | 867956-1-ND |
Manufacturer | |
Manufacturer Product Number | 867956-1 |
Description | LGH-1/2L PLUG TO CBL 16AWG 6.38" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 6.38" (162.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 867956-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/2L Plug to Cable (Round) | |
Length | 6.38" (162.052mm) | |
Voltage | 15 kV | |
Barrel Depth | 0.89" (22.61mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱4,704.45000 | ₱470,445.00 |

