
9-2835695-9 | |
|---|---|
DigiKey Part Number | 17-9-2835695-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-2835695-9 |
Description | FIB OPT CBL LC-LC DUPLX SGL 100M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex (3) To LC Duplex (3) 9/125 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | LC Duplex (3) | |
2nd Connector | LC Duplex (3) | |
Cable Diameter | 0.23" (5.9mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 328.1' (100.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |

