Connector Ferrule For RG-174, 179A, 187, 188 Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-328666-1

DigiKey Part Number
A144813-ND
Manufacturer
Manufacturer Product Number
9-328666-1
Description
CONN FERRULE MATTE TIN PLATED
Customer Reference
Detailed Description
Connector Ferrule For RG-174, 179A, 187, 188 Cables
Datasheet
 Datasheet
EDA/CAD Models
9-328666-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Accessory Type
Ferrule
For Use With/Related Products
RG-174, 179A, 187, 188 Cables
Body Material
Copper Alloy
Body Finish
Tin
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 443 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

443In Stock
Ships from WEC