
9-328666-2 | |
|---|---|
DigiKey Part Number | 9-328666-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-328666-2 |
Description | CONN FERRULE MATTE TIN PLATED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-174, 179A, 187, 188 Cables |
Datasheet | Datasheet |
EDA/CAD Models | 9-328666-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-174, 179A, 187, 188 Cables | |
Body Material | Copper Alloy | |
Body Finish | Tin | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱98.01760 | ₱343,061.60 |

