
928781-3 | |
|---|---|
DigiKey Part Number | 928781-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 928781-3 |
Description | CONN QC TAB 13-17AWG 0.110 CRIMP |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | 0.071" ~ 0.114" (1.80mm ~ 2.90mm) | |
Base Product Number |



