
93-24001-10 | |
|---|---|
DigiKey Part Number | 17-93-24001-10-ND |
Manufacturer | |
Manufacturer Product Number | 93-24001-10 |
Description | CONN G SNA 38999 S2 SHELL 8 10PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 93-24001-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 0.840" (21.34mm) | |
Length | 0.840" (21.34mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Aluminum | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,738.70000 | ₱2,738.70 |
| 10 | ₱2,327.69000 | ₱23,276.90 |
| 25 | ₱2,181.98360 | ₱54,549.59 |
| 50 | ₱2,077.92580 | ₱103,896.29 |
| 100 | ₱1,978.84650 | ₱197,884.65 |
| 250 | ₱1,855.12544 | ₱463,781.36 |

