
936209-1 | |
|---|---|
DigiKey Part Number | 936209-1-ND |
Manufacturer | |
Manufacturer Product Number | 936209-1 |
Description | CONN RCPT HSG 14POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 936209-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱47.04500 | ₱470.45 |
| 25 | ₱44.09080 | ₱1,102.27 |
| 50 | ₱41.98280 | ₱2,099.14 |
| 190 | ₱38.20605 | ₱7,259.15 |
| 380 | ₱36.38034 | ₱13,824.53 |
| 570 | ₱35.35389 | ₱20,151.72 |
| 1,140 | ₱33.66560 | ₱38,378.78 |
| 2,660 | ₱31.71217 | ₱84,354.37 |


