Image for 963728-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963728-1

DigiKey Part Number
963728-1-ND
Manufacturer
Manufacturer Product Number
963728-1
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp
EDA/CAD Models
963728-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
24,000₱9.78851₱234,924.24