
A9BAA-0703E | |
|---|---|
DigiKey Part Number | A9BAA-0703E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0703E |
Description | FLEX CABLE - AFJ07A/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱394.22000 | ₱394.22 |
| 10 | ₱335.14700 | ₱3,351.47 |
| 25 | ₱314.11440 | ₱7,852.86 |
| 50 | ₱299.11960 | ₱14,955.98 |
| 100 | ₱284.83360 | ₱28,483.36 |
| 250 | ₱267.00316 | ₱66,750.79 |
| 500 | ₱254.26540 | ₱127,132.70 |
| 1,000 | ₱242.13983 | ₱242,139.83 |
| 2,500 | ₱227.00079 | ₱567,501.97 |






