
BND-1412S | |
|---|---|
DigiKey Part Number | 17-BND-1412S-ND |
Manufacturer | |
Manufacturer Product Number | BND-1412S |
Description | BND-1412S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Approximate | 8" | |
Bundle Diameter | - | |
Width | 0.472" (12.00mm) | |
Length - Actual | 0.677' (206.25mm, 8.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Stainless Steel | |
Color | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱763.72875 | ₱763,728.75 |

