


CR0067 | |
|---|---|
DigiKey Part Number | CR0067-ND |
Manufacturer | |
Manufacturer Product Number | CR0067 |
Description | CONNECTOR BLOCKS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | GP, ML and TR Series Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | ₱11,482.69000 | ₱264,101.87 |

