


H16B-TFH-2PG21 | |
|---|---|
DigiKey Part Number | A123579-ND |
Manufacturer | |
Manufacturer Product Number | H16B-TFH-2PG21 |
Description | CONN HOOD FRONT ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Front Entry, Dual PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Front Entry, Dual | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱895.04000 | ₱895.04 |
| 16 | ₱735.85188 | ₱11,773.63 |
| 32 | ₱700.71750 | ₱22,422.96 |
| 56 | ₱673.58500 | ₱37,720.76 |
| 104 | ₱644.81202 | ₱67,060.45 |
| 256 | ₱605.13035 | ₱154,913.37 |
| 504 | ₱576.92016 | ₱290,767.76 |
| 1,000 | ₱549.73166 | ₱549,731.66 |

