
H6B-TBFS-M25 | |
|---|---|
DigiKey Part Number | A134152-ND |
Manufacturer | |
Manufacturer Product Number | H6B-TBFS-M25 |
Description | T1730062125-000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H6B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M25 | |
Size / Dimension | 2.433" L x 1.772" W x 2.461" H (61.80mm x 45.00mm x 62.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,525.67000 | ₱1,525.67 |
| 10 | ₱1,296.76100 | ₱12,967.61 |
| 25 | ₱1,215.58240 | ₱30,389.56 |
| 50 | ₱1,157.56860 | ₱57,878.43 |
| 100 | ₱1,102.34790 | ₱110,234.79 |
| 250 | ₱1,033.40448 | ₱258,351.12 |
| 500 | ₱984.14712 | ₱492,073.56 |

