


HE-024-FS | |
|---|---|
DigiKey Part Number | A123678-ND |
Manufacturer | |
Manufacturer Product Number | HE-024-FS |
Description | INSERT FEMALE 24POS CLAMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24 Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,195.76000 | ₱1,195.76 |
| 10 | ₱1,016.34000 | ₱10,163.40 |
| 25 | ₱952.68080 | ₱23,817.02 |
| 50 | ₱907.22040 | ₱45,361.02 |
| 100 | ₱863.93350 | ₱86,393.35 |
| 250 | ₱809.89428 | ₱202,473.57 |
| 500 | ₱771.28564 | ₱385,642.82 |

