
HFT5000-25/12-0-90MM | |
|---|---|
DigiKey Part Number | 17-HFT5000-25/12-0-90MM-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-25/12-0-90MM |
Description | HFT5000-25/12-0-90MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.90" (22.9mm) x 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 3.543" (90.00mm) | |
Diameter - Inner, Recovered | 0.47" (11.9mm) | |
Diameter - Inner, Supplied | 0.90" (22.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.99173 | ₱47,966.92 |

