



MT226115 | |
|---|---|
DigiKey Part Number | PB863-ND |
Manufacturer | |
Manufacturer Product Number | MT226115 |
Description | RELAY GEN PURPOSE DPDT 10A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 57.5 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 46 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,220.78000 | ₱1,220.78 |
| 10 | ₱1,087.44300 | ₱10,874.43 |
| 25 | ₱1,038.43280 | ₱25,960.82 |
| 50 | ₱1,002.78620 | ₱50,139.31 |
| 100 | ₱968.32470 | ₱96,832.47 |
| 250 | ₱924.57092 | ₱231,142.73 |



