NB09332001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1,173
Unit Price: ₱1,420.86000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1,134
Unit Price: ₱758.07000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₱664.20583
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 63
Unit Price: ₱1,125.50000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2,238
Unit Price: ₱930.77000
Datasheet
Image for NB09332001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB09332001

DigiKey Part Number
17-NB09332001-ND
Manufacturer
Manufacturer Product Number
NB09332001
Description
ATUM-12/4-0-STK-CS9010
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.472" (11.99mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
100₱774.56090₱77,456.09