
NB10696001 | |
|---|---|
DigiKey Part Number | 17-NB10696001-ND |
Manufacturer | |
Manufacturer Product Number | NB10696001 |
Description | ATUM-32/8-0-50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.164' (50.00mm, 1.97") | |
Inner Diameter - Supplied | 1.260" (32.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱48.24979 | ₱482,497.90 |

