
PL-050025-1-8A | |
|---|---|
DigiKey Part Number | A141674-ND |
Manufacturer | |
Manufacturer Product Number | PL-050025-1-8A |
Description | PL-050025-1-8A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.984" (25.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.02000 | ₱156.02 |
| 10 | ₱117.37300 | ₱1,173.73 |
| 25 | ₱105.26040 | ₱2,631.51 |
| 50 | ₱97.13800 | ₱4,856.90 |
| 100 | ₱89.80740 | ₱8,980.74 |
| 250 | ₱81.21428 | ₱20,303.57 |
| 500 | ₱75.45224 | ₱37,726.12 |
| 1,000 | ₱70.25769 | ₱70,257.69 |
| 5,000 | ₱60.08678 | ₱300,433.90 |

