Die Cut Polyester (PET) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-060030-0.75-8A

DigiKey Part Number
A141676-ND
Manufacturer
Manufacturer Product Number
PL-060030-0.75-8A
Description
PL-060030-0.75-8A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Device Marker
Color - Background
Silver
Length
1.181" (30.00mm)
Width
2.362" (60.00mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱250.71000₱250.71
10₱189.07100₱1,890.71
25₱169.81280₱4,245.32
50₱156.91420₱7,845.71
100₱145.27220₱14,527.22
250₱131.62932₱32,907.33
750₱117.55249₱88,164.37
1,500₱109.79154₱164,687.31
5,250₱99.41504₱521,928.96
Manufacturers Standard Package