
PL-060030-0.75-9 | |
|---|---|
DigiKey Part Number | A141677-ND |
Manufacturer | |
Manufacturer Product Number | PL-060030-0.75-9 |
Description | PL-060030-0.75-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.181" (30.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱250.71000 | ₱250.71 |
| 10 | ₱189.07100 | ₱1,890.71 |
| 25 | ₱169.81280 | ₱4,245.32 |
| 50 | ₱156.91420 | ₱7,845.71 |
| 100 | ₱145.27220 | ₱14,527.22 |
| 250 | ₱131.62932 | ₱32,907.33 |
| 750 | ₱117.55249 | ₱88,164.37 |
| 1,500 | ₱109.79154 | ₱164,687.31 |
| 5,250 | ₱99.41504 | ₱521,928.96 |

