
PL-100050-0.5-9 | |
|---|---|
DigiKey Part Number | A141681-ND |
Manufacturer | |
Manufacturer Product Number | PL-100050-0.5-9 |
Description | PL-100050-0.5-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.969" (50.00mm) | |
Width | 3.937" (100.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱480.57000 | ₱480.57 |
| 10 | ₱363.97000 | ₱3,639.70 |
| 25 | ₱327.64400 | ₱8,191.10 |
| 50 | ₱303.28820 | ₱15,164.41 |
| 100 | ₱281.33800 | ₱28,133.80 |
| 250 | ₱255.60052 | ₱63,900.13 |
| 500 | ₱238.34650 | ₱119,173.25 |
| 1,000 | ₱222.79322 | ₱222,793.22 |

