Image for QAL602 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QAL602

DigiKey Part Number
QAL602-ND
Manufacturer
Manufacturer Product Number
QAL602
Description
LABEL ID/RATNG 4"X3" BK/WH 500PC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Hand-Writable
Language
English
Applications
Inventory
Application Specifics
Quality Control
Arrangement
Text Only
Legend (Text)
Inspected (Form Filled)
Legend (Symbol Only)
No Symbol
Color - Background
Black, White
Color - Legend
Black, White
Length
4.000" (101.60mm)
Width
3.000" (76.20mm)
Diameter - Label
-
Location
-
Material - Body
Paper
Mounting Type
Adhesive, Permanent
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱82.43090₱82,430.90