
QMT215 | |
|---|---|
DigiKey Part Number | QMT215-ND |
Manufacturer | |
Manufacturer Product Number | QMT215 |
Description | TAG ID/RATINGS 5.75"X2.87" 100PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Paper Black Legend, Yellow Background Ratings |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Ratings |
Series | Material Paper |
Packaging Bulk | Label Size 5.75" L x 2.87" W (146.0mm x 73.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱76.59738 | ₱76,597.38 |

