
T1210243216-000 | |
|---|---|
DigiKey Part Number | A132624-ND |
Manufacturer | |
Manufacturer Product Number | T1210243216-000 |
Description | H24B-TS-M32/M16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry, Dual M16 and M32 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1210243216-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry, Dual | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M16 and M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | ₱663.36571 | ₱18,574.24 |

