
T1270165140-000 | |
|---|---|
DigiKey Part Number | A132795-ND |
Manufacturer | |
Manufacturer Product Number | T1270165140-000 |
Description | H16B-TSBHS-EMC-M40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1270165140-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,844.86000 | ₱1,844.86 |
| 12 | ₱1,548.00250 | ₱18,576.03 |
| 30 | ₱1,451.11433 | ₱43,533.43 |
| 54 | ₱1,392.19074 | ₱75,178.30 |
| 102 | ₱1,331.15265 | ₱135,777.57 |
| 252 | ₱1,248.95020 | ₱314,735.45 |

