
T1280243129-000 | |
|---|---|
DigiKey Part Number | A132836-ND |
Manufacturer | |
Manufacturer Product Number | T1280243129-000 |
Description | H24B-TGBHS-PG29 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1280243129-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,436.94000 | ₱1,436.94 |
| 10 | ₱1,221.01300 | ₱12,210.13 |
| 25 | ₱1,144.55120 | ₱28,613.78 |
| 50 | ₱1,089.93180 | ₱54,496.59 |
| 100 | ₱1,037.93860 | ₱103,793.86 |
| 250 | ₱973.01604 | ₱243,254.01 |
| 500 | ₱926.64206 | ₱463,321.03 |

