



T1310060121-000 | |
|---|---|
DigiKey Part Number | A132840-ND |
Manufacturer | |
Manufacturer Product Number | T1310060121-000 |
Description | H6B-TS-PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1310060121-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱631.23000 | ₱631.23 |
| 10 | ₱536.60500 | ₱5,366.05 |
| 25 | ₱503.00680 | ₱12,575.17 |
| 50 | ₱478.98440 | ₱23,949.22 |
| 100 | ₱456.12920 | ₱45,612.92 |
| 250 | ₱427.58568 | ₱106,896.42 |
| 500 | ₱407.19338 | ₱203,596.69 |
| 1,000 | ₱387.78126 | ₱387,781.26 |










