
T1340060129-000 | |
|---|---|
DigiKey Part Number | A132947-ND |
Manufacturer | |
Manufacturer Product Number | T1340060129-000 |
Description | H6B-TGH-PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1340060129-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱748.54000 | ₱748.54 |
| 10 | ₱636.35100 | ₱6,363.51 |
| 25 | ₱596.50040 | ₱14,912.51 |
| 50 | ₱568.02360 | ₱28,401.18 |
| 100 | ₱540.91650 | ₱54,091.65 |
| 250 | ₱507.07300 | ₱126,768.25 |
| 500 | ₱482.89214 | ₱241,446.07 |
| 1,000 | ₱459.87428 | ₱459,874.28 |

