


T1340160125-000 | |
|---|---|
DigiKey Part Number | A132956-ND |
Manufacturer | |
Manufacturer Product Number | T1340160125-000 |
Description | H16B-TGH-RO-M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1340160125-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,050.46000 | ₱1,050.46 |
| 10 | ₱892.53500 | ₱8,925.35 |
| 25 | ₱836.65360 | ₱20,916.34 |
| 50 | ₱796.71940 | ₱39,835.97 |
| 100 | ₱758.70270 | ₱75,870.27 |
| 250 | ₱711.24376 | ₱177,810.94 |
| 500 | ₱677.33838 | ₱338,669.19 |

