


T1340160129-000 | |
|---|---|
DigiKey Part Number | A132957-ND |
Manufacturer | |
Manufacturer Product Number | T1340160129-000 |
Description | H16B-TGH-RO-PG29 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1340160129-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱950.42000 | ₱950.42 |
| 10 | ₱807.55800 | ₱8,075.58 |
| 25 | ₱756.95200 | ₱18,923.80 |
| 50 | ₱720.81700 | ₱36,040.85 |
| 100 | ₱686.42090 | ₱68,642.09 |
| 250 | ₱643.48300 | ₱160,870.75 |
| 500 | ₱612.80166 | ₱306,400.83 |
| 1,000 | ₱583.59596 | ₱583,595.96 |

