T1340160132-000 | |
|---|---|
DigiKey Part Number | A132958-ND |
Manufacturer | |
Manufacturer Product Number | T1340160132-000 |
Description | H16B-TGH-RO-M32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1340160132-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱931.36000 | ₱931.36 |
| 12 | ₱781.59417 | ₱9,379.13 |
| 30 | ₱732.62367 | ₱21,978.71 |
| 54 | ₱702.86648 | ₱37,954.79 |
| 102 | ₱672.02755 | ₱68,546.81 |
| 252 | ₱630.51163 | ₱158,888.93 |
| 504 | ₱600.44831 | ₱302,625.95 |
| 1,002 | ₱572.07225 | ₱573,216.39 |

