
T1340240140-000 | |
|---|---|
DigiKey Part Number | A132965-ND |
Manufacturer | |
Manufacturer Product Number | T1340240140-000 |
Description | H24B-TGH-RO-M40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1340240140-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱975.43000 | ₱975.43 |
| 10 | ₱828.99600 | ₱8,289.96 |
| 25 | ₱777.05600 | ₱19,426.40 |
| 50 | ₱739.96840 | ₱36,998.42 |
| 100 | ₱704.66110 | ₱70,466.11 |
| 250 | ₱660.58100 | ₱165,145.25 |
| 500 | ₱629.08620 | ₱314,543.10 |

