
T1349160120-000 | |
|---|---|
DigiKey Part Number | A132971-ND |
Manufacturer | |
Manufacturer Product Number | T1349160120-000 |
Description | H16A-TGH-M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1349160120-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱716.39000 | ₱716.39 |
| 14 | ₱594.56429 | ₱8,323.90 |
| 28 | ₱566.17179 | ₱15,852.81 |
| 56 | ₱539.14018 | ₱30,191.85 |
| 105 | ₱515.75971 | ₱54,154.77 |
| 252 | ₱484.88353 | ₱122,190.65 |
| 504 | ₱461.76181 | ₱232,727.95 |
| 1,001 | ₱439.96385 | ₱440,403.81 |

