
T1349160121-000 | |
|---|---|
DigiKey Part Number | A132972-ND |
Manufacturer | |
Manufacturer Product Number | T1349160121-000 |
Description | H16A-TGH-PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1349160121-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱716.39000 | ₱716.39 |
| 10 | ₱608.89900 | ₱6,088.99 |
| 25 | ₱570.72720 | ₱14,268.18 |
| 50 | ₱543.47720 | ₱27,173.86 |
| 100 | ₱517.53710 | ₱51,753.71 |
| 250 | ₱485.15384 | ₱121,288.46 |
| 500 | ₱462.02224 | ₱231,011.12 |
| 1,000 | ₱439.99828 | ₱439,998.28 |

