
T1349160125-000 | |
|---|---|
DigiKey Part Number | A125484-ND |
Manufacturer | |
Manufacturer Product Number | T1349160125-000 |
Description | H16A-TGH-M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1349160125-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱732.47000 | ₱732.47 |
| 14 | ₱607.66500 | ₱8,507.31 |
| 28 | ₱578.63464 | ₱16,201.77 |
| 56 | ₱551.00768 | ₱30,856.43 |
| 105 | ₱527.11390 | ₱55,346.96 |
| 252 | ₱495.55524 | ₱124,879.92 |
| 504 | ₱471.92548 | ₱237,850.44 |
| 1,001 | ₱449.65069 | ₱450,100.34 |

