


T1470242921-000 | |
|---|---|
DigiKey Part Number | A133090-ND |
Manufacturer | |
Manufacturer Product Number | T1470242921-000 |
Description | H24B-SGRH-PG21/PG29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 and PG29 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1470242921-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 and PG29 | |
Size / Dimension | 5.669" L x 2.244" W x 2.976" H (144.00mm x 57.00mm x 75.60mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,602.49000 | ₱1,602.49 |
| 10 | ₱1,361.73000 | ₱13,617.30 |
| 25 | ₱1,276.46600 | ₱31,911.65 |
| 50 | ₱1,215.55840 | ₱60,777.92 |
| 100 | ₱1,157.58050 | ₱115,758.05 |
| 250 | ₱1,085.18204 | ₱271,295.51 |
| 500 | ₱1,033.46762 | ₱516,733.81 |

