
T14X0100000-000 | |
|---|---|
DigiKey Part Number | A133112-ND |
Manufacturer | |
Manufacturer Product Number | T14X0100000-000 |
Description | H10B-AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T14X0100000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H10B | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | 3.748" L x 1.799" W x 1.173" H (95.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱650.88000 | ₱650.88 |
| 10 | ₱553.22000 | ₱5,532.20 |
| 25 | ₱518.53760 | ₱12,963.44 |
| 50 | ₱493.78860 | ₱24,689.43 |
| 100 | ₱470.21870 | ₱47,021.87 |
| 250 | ₱440.79388 | ₱110,198.47 |
| 500 | ₱419.77390 | ₱209,886.95 |
| 1,000 | ₱399.76451 | ₱399,764.51 |

