
T1506033000-000 | |
|---|---|
DigiKey Part Number | A133119-ND |
Manufacturer | |
Manufacturer Product Number | T1506033000-000 |
Description | H3A-MAG-EMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1506033000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.661" L x 1.189" W x 0.945" H (42.20mm x 30.20mm x 24.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱515.11000 | ₱515.11 |
| 10 | ₱437.69300 | ₱4,376.93 |
| 30 | ₱405.03933 | ₱12,151.18 |
| 50 | ₱390.68380 | ₱19,534.19 |
| 100 | ₱372.03860 | ₱37,203.86 |
| 250 | ₱348.75100 | ₱87,187.75 |
| 500 | ₱332.11868 | ₱166,059.34 |
| 1,000 | ₱316.28375 | ₱316,283.75 |

