
T1910240142-002 | |
|---|---|
DigiKey Part Number | 17-T1910240142-002-ND |
Manufacturer | |
Manufacturer Product Number | T1910240142-002 |
Description | H24BPR-TSH-XL-PG42 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG42 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910240142-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG42 | |
Size / Dimension | 7.598" L x 2.283" W x 4.724" H (193.00mm x 58.00mm x 120.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₱2,235.28375 | ₱53,646.81 |

