


T1912160129-009 | |
|---|---|
DigiKey Part Number | A134247-ND |
Manufacturer | |
Manufacturer Product Number | T1912160129-009 |
Description | T1912160129-009 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912160129-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 5.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,784.71000 | ₱1,784.71 |
| 12 | ₱1,497.38500 | ₱17,968.62 |
| 30 | ₱1,403.65300 | ₱42,109.59 |
| 54 | ₱1,346.65704 | ₱72,719.48 |
| 102 | ₱1,287.61108 | ₱131,336.33 |
| 252 | ₱1,208.08992 | ₱304,438.66 |
| 504 | ₱1,160.26796 | ₱584,775.05 |

