
T2020153201-000 | |
|---|---|
DigiKey Part Number | A133638-ND |
Manufacturer | |
Manufacturer Product Number | T2020153201-000 |
Description | INSERT FEMALE 15POS+1GND CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 15+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020153201-000 Models |
Category | Size H10A |
Manufacturer TE Connectivity AMP Connectors | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 15+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | ₱404.82086 | ₱42,506.19 |

