
T2090002101-004 | |
|---|---|
DigiKey Part Number | A133782-ND |
Manufacturer | |
Manufacturer Product Number | T2090002101-004 |
Description | PNEU-C-M6.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Pin |
Datasheet | Datasheet |
EDA/CAD Models | T2090002101-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,065.95000 | ₱1,065.95 |
| 10 | ₱905.99400 | ₱9,059.94 |
| 25 | ₱849.23080 | ₱21,230.77 |
| 50 | ₱808.70100 | ₱40,435.05 |
| 100 | ₱770.11250 | ₱77,011.25 |
| 250 | ₱721.93896 | ₱180,484.74 |
| 500 | ₱687.52262 | ₱343,761.31 |

