
T2090012201-004 | |
|---|---|
DigiKey Part Number | A134390-ND |
Manufacturer | |
Manufacturer Product Number | T2090012201-004 |
Description | T2090012201-004 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Socket |
Datasheet | Datasheet |
EDA/CAD Models | T2090012201-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,191.57000 | ₱5,191.57 |
| 10 | ₱4,413.01200 | ₱44,130.12 |
| 25 | ₱4,136.89080 | ₱103,422.27 |
| 50 | ₱3,939.66120 | ₱196,983.06 |
| 100 | ₱3,751.89420 | ₱375,189.42 |

