
T2210001010-010 | |
|---|---|
DigiKey Part Number | 17-T2210001010-010TR-ND - Tape & Reel (TR) 17-T2210001010-010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2210001010-010 |
Description | DIA1.0 MALE STAMPING CONTACT,AU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2210001010-010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱20.72300 | ₱207.23 |
| 25 | ₱19.10360 | ₱477.59 |
| 50 | ₱17.96020 | ₱898.01 |
| 100 | ₱16.88840 | ₱1,688.84 |
| 250 | ₱15.57112 | ₱3,892.78 |
| 500 | ₱14.64096 | ₱7,320.48 |
| 1,000 | ₱13.76856 | ₱13,768.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.15236 | ₱56,609.44 |
| 8,000 | ₱13.47698 | ₱107,815.84 |
| 12,000 | ₱13.09708 | ₱157,164.96 |
| 20,000 | ₱12.63368 | ₱252,673.60 |
| 28,000 | ₱12.33755 | ₱345,451.40 |
| 40,000 | ₱12.03120 | ₱481,248.00 |

