Pin Contact 18-20 AWG Size 1.0mm Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2210001010-011

DigiKey Part Number
17-T2210001010-011TR-ND - Tape & Reel (TR)
17-T2210001010-011CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T2210001010-011
Description
DIA1.0 MALE STAMPING CONTACT,TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact 18-20 AWG Size 1.0mm Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
T2210001010-011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
18-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 0.75mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,155
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱14.59000₱145.90
25₱13.45840₱336.46
50₱12.66040₱633.02
100₱11.90400₱1,190.40
250₱10.97148₱2,742.87
500₱10.31644₱5,158.22
1,000₱9.70129₱9,701.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱9.97180₱39,887.20
8,000₱9.49584₱75,966.72
12,000₱9.22802₱110,736.24
20,000₱8.90144₱178,028.80
28,000₱8.69275₱243,397.00
40,000₱8.47691₱339,076.40
Manufacturers Standard Package