
T2210001010-011 | |
|---|---|
DigiKey Part Number | 17-T2210001010-011TR-ND - Tape & Reel (TR) 17-T2210001010-011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2210001010-011 |
Description | DIA1.0 MALE STAMPING CONTACT,TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size 1.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | T2210001010-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.59000 | ₱145.90 |
| 25 | ₱13.45840 | ₱336.46 |
| 50 | ₱12.66040 | ₱633.02 |
| 100 | ₱11.90400 | ₱1,190.40 |
| 250 | ₱10.97148 | ₱2,742.87 |
| 500 | ₱10.31644 | ₱5,158.22 |
| 1,000 | ₱9.70129 | ₱9,701.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.97180 | ₱39,887.20 |
| 8,000 | ₱9.49584 | ₱75,966.72 |
| 12,000 | ₱9.22802 | ₱110,736.24 |
| 20,000 | ₱8.90144 | ₱178,028.80 |
| 28,000 | ₱8.69275 | ₱243,397.00 |
| 40,000 | ₱8.47691 | ₱339,076.40 |

